Wire Wrap
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Diameter | Length | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Conductor Material | Conductor Plating | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65 In Stock | 1 : ¥101.14000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.333' (101.60mm, 4.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Yellow | UL Style 1423, VW-1 | - | ||
35 In Stock | 1 : ¥140.84000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.333' (101.60mm, 4.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Red | UL Style 1423, VW-1 | - | ||
19 In Stock | 1 : ¥157.60000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.417' (127.00mm, 5.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | White | UL Style 1423, VW-1 | - | ||
15 In Stock | 1 : ¥157.60000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.583' (177.70mm, 7.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Blue | UL Style 1423, VW-1 | - | ||
8 In Stock | 1 : ¥157.60000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.583' (177.70mm, 7.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | White | UL Style 1423, VW-1 | - | ||
0 In Stock Check Lead Time | 1 : ¥157.60000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.583' (177.70mm, 7.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Red | UL Style 1423, VW-1 | - |