30-R-50-020 | ||
---|---|---|
DigiKey Part Number | R4-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-R-50-020 | |
Description | WIRE WW 30AWG PVDF RED 4" 50PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Wrap 30 AWG Red Polyvinylidene Fluoride (PVDF) 0.333' (101.60mm, 4.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.333' (101.60mm, 4.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Red | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.51000 | ¥139.51 |
3 | ¥128.72000 | ¥386.16 |
5 | ¥123.96200 | ¥619.81 |
7 | ¥121.25286 | ¥848.77 |
10 | ¥118.54600 | ¥1,185.46 |
25 | ¥111.09480 | ¥2,777.37 |
50 | ¥105.67560 | ¥5,283.78 |
100 | ¥100.25640 | ¥10,025.64 |