Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,188 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.99459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
7,849 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.21704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3.7V | 60GHz | 0.65dB @ 3.5GHz | 26dB | 120mW | 150 @ 15mA, 2.5V | 40mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
7,319 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.61160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 42GHz | 0.5dB ~ 0.75dB @ 1.8GHz ~ 6GHz | 27.5dB | 160mW | 160 @ 25mA, 3V | 30mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
5,282 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 47GHz | 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz | 9dB ~ 31dB | 160mW | 160 @ 25mA, 3V | 45mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
12,802 In Stock | 1 : ¥5.09000 Cut Tape (CT) 15,000 : ¥1.76774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.6V | 75GHz | 0.5dB @ 450MHz | 27dB | 75mW | 150 @ 10mA, 1.8V | 35mA | 150°C (TJ) | Surface Mount | SC-101, SOT-883 | PG-TSLP-3 | ||
2,484 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 45GHz | 0.4dB ~ 0.95dB @ 150MHz ~ 10GHz | 10.5dB ~ 28.5dB | 100mW | 160 @ 13mA, 3V | 25mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
6,165 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.78767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.8V | 65GHz | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 21dB ~ 10dB | 185mW | 110 @ 50mA, 1.5V | 80mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
12,744 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.84294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.8V | 65GHz | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 21.5dB | 185mW | 110 @ 50mA, 1.5V | 80mA | 150°C (TJ) | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
152 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.25V | - | 0.8dB ~ 1.7dB @ 450MHz ~ 10GHz | 13.5dB ~ 25dB | 125mW | 150 @ 15mA, 1.8V | 55mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | PG-TSFP-4-1 |