Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,000 In Stock | 500 : ¥13.96970 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 500.0' (152.4m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | ||
4,846 In Stock | 1 : ¥27.85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | 56/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.423" (10.74mm) | - | Enter Number of Feet in Order Quantity | Black | - | Oil Resistant | - | - | Industrial | - | |||
972 In Stock | 1 : ¥26.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.381" (9.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
42 In Stock Value Added Item | 1 : ¥740.50000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 25.00' (7.62m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
24 In Stock | 1 : ¥4,279.73000 Spool | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 250.0' (76.2m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
60 In Stock Value Added Item | 1 : ¥383.16000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.614" (15.60mm) | - | 10.00' (3.05m) | Black | - | Oil Resistant | 600 V | -50°C ~ 105°C | Cord and Cordset | 0.0450" (1.143mm) | |||
4 In Stock Value Added Item | 1 : ¥743.97000 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 50.00' (15.24m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | ||
3 In Stock Value Added Item | 1 : ¥1,450.02000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 50.00' (15.24m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) | |||
1 In Stock Value Added Item | 1 : ¥2,873.72000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 100.0' (30.5m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) |