RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,944 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥27.77797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | 315MHz, 434MHz, 868MHz | General Purpose | ASK, FSK, UHF | 4.8kbps | 9.8dBm | - | RS232 | Not Included | - | PLL Frequency Synthesizer and PA | 2.1V ~ 3.6V | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥56.64000 Cut Tape (CT) 2,500 : ¥30.95801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |