PCF7961MTT/D1AC13J | ||
---|---|---|
DigiKey Part Number | 568-15076-2-ND - Tape & Reel (TR) 568-15076-1-ND - Cut Tape (CT) 568-15076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF7961MTT/D1AC13J | |
Description | IC REMOTE KEYLESS ENTRY 20TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter Antenna 20-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.64000 | ¥56.64 |
10 | ¥51.20200 | ¥512.02 |
25 | ¥48.81920 | ¥1,220.48 |
100 | ¥42.38900 | ¥4,238.90 |
250 | ¥40.48356 | ¥10,120.89 |
500 | ¥36.91152 | ¥18,455.76 |
1,000 | ¥32.14871 | ¥32,148.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.95801 | ¥77,395.03 |