Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,447 In Stock | 1 : ¥116.08000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Black, Silver | - | - | Backshell, Cable Clamp | Shielded | 1.5A | 125VAC | 0.115" ~ 0.190" (2.92mm ~ 4.83mm) | -55°C ~ 85°C | |||
459 In Stock | 10 : ¥82.68500 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Mini XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Brass | Nickel | Gold | Silver | IP40 | UL94 HB | Backshell, Cable Clamp | Unshielded | 1.2A | - | 0.138" (3.50mm) | -30°C ~ 80°C | |||
96 In Stock | 1 : ¥140.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Mini XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | - | 1.5A | 125VAC | - | -55°C ~ 85°C | |||
21 In Stock | 1 : ¥109.02000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 | Mini XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Ground, Strain Relief | Shielded | 1.5A | 125VAC | 0.240" (6.10mm) | -55°C ~ 85°C | |||
83 In Stock | 1 : ¥126.51000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Mini XLR | - | Free Hanging (In-Line) | - | Solder | Latch Lock | Keyed | Metal | Copper Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Ground | Shielded | 1.5A | 125VAC | 0.290" (7.37mm) | -55°C ~ 85°C |