Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥68.64000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
1,843 In Stock | 1 : ¥119.10000 Tray | Tray | Active | Insert, Female Sockets | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Insert Only, Requires Shell | Shielded | 2A | 30V | - | -25°C ~ 85°C | |||
70 In Stock | 1 : ¥70.41000 Tray | Tray | Active | Insert, Male Pins | 5 | M12-5 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 60V | - | -25°C ~ 85°C | |||
55 In Stock | 1 : ¥76.26000 Tray | Tray | Active | Insert, Female Sockets | 4 | M12-4 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 4A | 250V | - | -25°C ~ 85°C | |||
36 In Stock | 1 : ¥118.54000 Bulk | Bulk | Active | Insert, Male Pins | 8 | M12-8 | - | Through Hole | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | Shielded | 2A | 30V | - | -25°C ~ 85°C |