Signal Conditioners and Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Output Type | Output Range | Isolation | Features | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥1,624.22000 Bulk | Bulk | Active | Signal Conditioner | Current, Voltage | 0 ~ 40mA, ±30V (Configurable) | - | Current | 4 ~ 20mA | 3000V (Test) | - | Loop Powered | DIN Rail | Spring Terminal | -40°C ~ 70°C | |||
19 In Stock 4 Factory | 1 : ¥1,514.51000 Bulk | Bulk | Active | Signal Conditioner | Voltage | ±10V | - | Voltage | ±10V | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
8 In Stock 173 Factory | 1 : ¥1,580.87000 Bulk | Bulk | Active | Signal Conditioner | Current | 4 ~ 20mA | - | Current | 4 ~ 20mA | 300V (Working), 2000V (Test) | - | Loop Powered | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
7 In Stock | 1 : ¥2,095.09000 Bulk | Bulk | Active | Signal Conditioner | Voltage | ±3V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | 1500V (Test) | - | 24VDC | DIN Rail | Screw Terminal | -20°C ~ 65°C | |||
23 In Stock 84 Factory | 1 : ¥2,383.11000 Bulk | Bulk | Active | Passive Isolator | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 1500V (Test) | - | 24VDC | DIN Rail | Screw Terminal | -20°C ~ 65°C | |||
18 In Stock 39 Factory | 1 : ¥1,722.99000 Box | Box | Active | Signal Conditioner Multiplier | Current | 0 ~ 20mA | - | Current | 0 ~ 20mA | 3000V (Test) | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C |