Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥1,255.17000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 200' (60.96m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
170 In Stock | 1 : ¥1,597.53000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 100' (30.48m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
37 In Stock | 1 : ¥7,631.00000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 500' (152.40m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
4 In Stock | 1 : ¥5,705.42000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
20 In Stock | 1 : ¥961.74000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | Black, White | 225' (68.58m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥5,705.42000 Bulk | Bulk | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated | White, Black | 250' (76.20m) | 0.028" (0.71mm) | -75°C ~ 150°C | Flame Resistant, Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | UL VW-1 | - |