Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥2,223.22000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Nylon, Carbonized, Halogen Free | Black | 225' (68.58m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
39 In Stock | 1 : ¥1,604.41000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Nylon, Carbonized, Halogen Free | Black | 50.00' (15.24m) | 0.028" (0.71mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | - | - | |||
2 In Stock | 1 : ¥16,530.38000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Copper, Tinned and Aramid | Silver | 164' (50.00m) | 0.013" (0.33mm) | -40°C ~ 150°C | Flame Retardant, Heat Resistant | Abrasion and Cut Resistant | - | - | Clean Cut, EMI Resistant, Shielded | UL VW-1 | - | |||
2 In Stock | 1 : ¥29,754.69000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Copper, Tinned and Aramid | Silver | 328' (100.00m) | 0.013" (0.33mm) | -40°C ~ 150°C | Flame Retardant, Heat Resistant | Abrasion and Cut Resistant | - | - | Clean Cut, EMI Resistant, Shielded | UL VW-1 | - | |||
0 In Stock Check Lead Time | 1 : ¥18,655.76000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Copper, Tinned and Aramid | Silver | 164' (50.00m) | 0.013" (0.33mm) | -40°C ~ 150°C | Flame Retardant, Heat Resistant | Abrasion and Cut Resistant | - | - | Clean Cut, EMI Resistant, Shielded | UL VW-1 | - | |||
1 In Stock | 1 : ¥33,060.75000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Copper, Tinned and Aramid | Silver | 328' (100.00m) | 0.013" (0.33mm) | -40°C ~ 150°C | Flame Retardant, Heat Resistant | Abrasion and Cut Resistant | - | - | Clean Cut, EMI Resistant, Shielded | UL VW-1 | - |