FSN0.50SV164

DigiKey Part Number
1030-FSN0.50SV164-ND
Manufacturer
Manufacturer Product Number
FSN0.50SV164
Description
EXPAND SLEEVE 1/2" X 164' SILV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 164' (50.00m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Copper, Tinned and Aramid
Color
Silver
Length
164' (50.00m)
Wall Thickness
0.013" (0.33mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18,655.76000¥18,655.76
Manufacturers Standard Package