Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥7,343.64000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 3.000" (76.20mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
8 In Stock | 1 : ¥1,275.37000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 2.500" (63.50mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 25.00' (7.62m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - | |||
1 In Stock | 1 : ¥4,859.72000 Spool | Spool | Active | Self Wrap | Split Flexible Tube | 1.500" (38.10mm) | - | - | Polyamide (PA), Nylon, Halogen Free | Black | 150' (45.72m) | 0.026" (0.66mm) | -51.1°C ~ 93.3°C | - | Abrasion Resistant | Gasoline Resistant, Fluid Resistant, Salt Water Resistant | Environment Resistant, UV Resistant | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | - | - |