Adjustable Power Resistor
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Adjustment Type | Diameter | Length | Mounting Type | Termination | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : $9.36000 Bulk | Bulk | Active | 1 Ohms | 25 W | ±10% | Slide | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | 2.000" (50.80mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular | |||
90 In Stock | 1 : $13.18000 Bulk | Bulk | Active | 2 Ohms | 50 W | ±10% | Slide | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | 4.016" (102.00mm) | Chassis Mount | Solder Lug | Radial, 3 Lead, Tubular |