Spade Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Finish | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,504 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥2.56659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Spring, Snap | 8 Stud | 0.281" (7.14mm) | 0.979" (24.87mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Tin | Phosphor Bronze | |||
21,792 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Spring, Snap | 6 Stud | 0.250" (6.35mm) | 0.679" (17.25mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Insulated | Serrated Termination | Yellow | Tin | Phosphor Bronze |