Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,327 In Stock | 1 : ¥1.23000 Cut Tape (CT) 20,000 : ¥0.52123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.585" (14.86mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
134,141 In Stock | 1 : ¥0.82000 Cut Tape (CT) 20,000 : ¥0.34307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.590" (14.99mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
33,134 In Stock | 1 : ¥0.82000 Cut Tape (CT) 20,000 : ¥0.54936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.585" (14.86mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Steel | Nickel | |||
71,953 In Stock | 1 : ¥0.99000 Cut Tape (CT) 20,000 : ¥0.20748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.590" (14.99mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
75,947 In Stock | 1 : ¥0.82000 Cut Tape (CT) 20,000 : ¥0.34957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.020" (0.51mm) | 0.250" (6.35mm) | 0.585" (14.86mm) | Crimp | 16-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - |