AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,770 In Stock | 1 : ¥173.74000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,097 In Stock | 1 : ¥173.74000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
474 In Stock | 1 : ¥196.52000 Box | Box | Active | 115/230VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Dual Voltage | 42.0dB | 15.00W | 3000 RPM | 4 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
1,557 In Stock | 1 : ¥155.98000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.370 in H2O (92.2 Pa) | Ball | Tubeaxial | - | 44.0dB | 24.00W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 1.2 lbs (544.3 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥138.79137 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 20.00W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) |