AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,013 In Stock | 1 : ¥840.07000 Box | Box | Active | 230VAC | Round - 254mm Dia | 89.00mm | 850.0 CFM (23.80m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 69.0dB | 75.0W | 2700 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | CE, cURus, TUV, UR | 5.4 lbs (2.4 kg) | |||
3,055 In Stock 1,146 Factory | 1 : ¥859.03000 Box | Box | Active | 115VAC | Round - 254mm Dia | 89.00mm | 700.0 CFM (19.60m³/min) | 0.531 in H2O (132.3 Pa) | Ball | Tubeaxial | Capacitor, Thermal Overload Protector (TOP) | 65.0dB | 70.0W | 2200 RPM | 2 Terminals | - | -4 ~ 176°F (-20 ~ 80°C) | CE, cURus, TUV, UR | 5.4 lbs (2.4 kg) |