Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥1,282.18000 Spool | Spool | Active | Flat Cable | 4 | 0.100" (2.54mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.368" (9.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
668 In Stock Value Added Item | 1 : ¥24.46000 Bulk | Bulk | Active | Flat Cable | 4 | 0.100" (2.54mm) | 1.00' (304.80mm) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.368" (9.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
16 In Stock | 1 : ¥164.03000 Spool | - | Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | - | ||
41 In Stock Value Added Item | 1 : ¥50.11000 Bulk | Bulk | Active | Flat Cable | 4 | 0.050" (1.27mm) | 10.0' (3.05m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
7 In Stock Value Added Item | 1 : ¥212.53000 Bulk | Bulk | Active | Flat Cable | 6 | 0.100" (2.54mm) | 10.0' (3.05m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.568" (14.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable | |||
7 In Stock Value Added Item | 1 : ¥4.99000 Bulk | Bulk | Active | Flat Cable | 4 | 0.050" (1.27mm) | 1.00' (304.80mm) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Gray | 0.039" (0.99mm) | - | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL Style 2651 | Zippable | |||
0 In Stock Value Added Item | 1 : ¥614.73000 Bulk | Bulk | Active | Flat Cable | 4 | 0.100" (2.54mm) | 50.0' (15.24m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.054" (1.37mm) | 0.368" (9.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | -20°C ~ 105°C | UL E42769 | Zippable |