Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.054" (1.37mm) | |
Ribbon Width | 0.568" (14.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.48000 | ¥210.48 |
5 | ¥173.84800 | ¥869.24 |
10 | ¥159.86000 | ¥1,598.60 |
25 | ¥143.20800 | ¥3,580.20 |
50 | ¥131.21900 | ¥6,560.95 |
100 | ¥120.56170 | ¥12,056.17 |