RFID, RF Access, Monitoring ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,588 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥4.67317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Reader | 13.56MHz | NFC, ISO 15693 | PWM | 1.62V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | ||
119,091 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥4.88400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3, NFC | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
15,998 In Stock | 1 : ¥6.65000 Cut Tape (CT) 4,000 : ¥4.61203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 15693 | I2C | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
1,716 In Stock | 1 : ¥6.73000 Cut Tape (CT) 5,000 : ¥2.56071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0505 (1313 Metric) | 0505 | |||
4,040 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥3.85503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 13.56MHz | ISO 14443 | - | - | -25°C ~ 70°C | Surface Mount | 4-XFDFN Exposed Pad | 4-HXSON (2x1.5) | ||
4,397 In Stock | 1 : ¥6.12000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0505 (1313 Metric) | 0505 | |||
0 In Stock Check Lead Time | 97,092 : ¥1.07315 Tray | Tray | Active | RFID Transponder | 13.56MHz | ISO 15693 | - | - | - | Surface Mount | Die | Wafer | |||
0 In Stock Check Lead Time | 110,050 : ¥1.15341 Bulk | Bulk | Active | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3 | - | 1.5V ~ 1.7V | -40°C ~ 85°C | Surface Mount | Die | Die | |||
0 In Stock Check Lead Time | 4,000 : ¥4.79036 Tape & Reel (TR) | Tape & Reel (TR) | Active | RFID Transponder | 13.56MHz | ISO 15693, NFC | PWM | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | RFID Transponder | 13.56MHz | ISO 15693, ISO 18000-3 | - | 1.5V ~ 1.7V | -40°C ~ 85°C | Surface Mount | 3-XDFN | 3-XSON (1x1.45) |