SL2S2602FUD/BGZ | ||
---|---|---|
DigiKey Part Number | 568-SL2S2602FUD/BGZ-ND | |
Manufacturer | ||
Manufacturer Product Number | SL2S2602FUD/BGZ | |
Description | IC RFID TRANSP 13.56MHZ WAFER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
97,092 | ¥1.07315 | ¥104,194.28 |