Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : ¥4.68000 Bag | Bag | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.1V | 2mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 568nm | 40° | - | - | - | |||
3,220 In Stock | 1 : ¥9.01000 Bulk | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 563nm | - | - | - | - | |||
6,500 In Stock | 1 : ¥11.22000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
1,081 In Stock | 1 : ¥14.88000 Bulk | Bulk | Active | LED | Green | Colorless | Clear | Vf (Typ), If (Max) | 2.3V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 120mcd | 565nm | 24° | PC Pin | - | - | |||
1,234 In Stock | 1 : ¥14.96000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2.2V | 20mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 6.3mcd | 650nm | 50° | PC Pin | - | - | |||
1,005 In Stock | 1 : ¥14.96000 Bulk | Bulk | Active | LED | Yellow | Yellow | Diffused | Vf (Typ), If (Max) | 1.9V | 20mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 29mcd | 585nm | 50° | PC Pin | - | - | |||
785 In Stock | 1 : ¥6.38000 Tray | Tray | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 2.1V | 20mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 2mcd | 700nm | 40° | - | - | - | |||
428 In Stock | 1 : ¥6.80000 Bag | Bag | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 25mcd | 568nm | 45° | - | - | - |