LED Panel Indicator Green Diffused 45° 2.1V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5GD

DigiKey Part Number
492-2510-ND
Manufacturer
Manufacturer Product Number
PM5GD
Description
LED PNL IND GREEN DIFFUSED 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 2.1V 30mA
Datasheet
 Datasheet
EDA/CAD Models
PM5GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2.1V
Manufacturer
Bivar Inc.
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.25" (6.35mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
25mcd
Lens Color
Green
Wavelength - Peak
568nm
Lens Transparency
Diffused
Viewing Angle
45°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥5.19300¥51.93
100¥3.80990¥380.99
500¥3.19328¥1,596.64
1,000¥2.99142¥2,991.42
2,000¥2.81994¥5,639.88
5,000¥2.63266¥13,163.30
10,000¥2.51589¥25,158.90
25,000¥2.38863¥59,715.75
Manufacturers Standard Package