Circular - 2.000" (50.80mm) Grommet 1.750" (44.45mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 2.000" (50.80mm) Grommet 1.750" (44.45mm) Black
Supporting your Project: Printed Circuit Board Solutions

GRO200061A

DigiKey Part Number
RPC4115-ND
Manufacturer
Manufacturer Product Number
GRO200061A
Description
GROMMET 1.750" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 2.000" (50.80mm) Grommet 1.750" (44.45mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GRO200061A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.063" (1.60mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 2.000" (50.80mm)
Series
Diameter - Inside
1.750" (44.45mm)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Bushing, Grommet Type
Grommet
Color
Black
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.01000¥23.01
10¥19.54400¥195.44
25¥18.31400¥457.85
50¥17.43840¥871.92
100¥16.60570¥1,660.57
250¥15.56508¥3,891.27
500¥14.82216¥7,411.08
1,000¥14.11479¥14,114.79
2,500¥13.23170¥33,079.25
Manufacturers Standard Package