PM5HD | ||
---|---|---|
DigiKey Part Number | 492-2511-ND | |
Manufacturer | ||
Manufacturer Product Number | PM5HD | |
Description | PNL MNT W/ WIRE 625NM 25MCD RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red Diffused 45° 2V 30mA | |
Datasheet | Datasheet | |
EDA/CAD Models | PM5HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 45° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥4.45400 | ¥44.54 |
100 | ¥2.91980 | ¥291.98 |
1,000 | ¥2.30508 | ¥2,305.08 |
2,000 | ¥2.15144 | ¥4,302.88 |
5,000 | ¥2.07460 | ¥10,373.00 |
10,000 | ¥2.04388 | ¥20,438.80 |
25,000 | ¥1.99777 | ¥49,944.25 |