Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,772 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥7.96309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | R-2R | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | - | - | ||
5,214 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.51441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 12µs (Typ) | Voltage - Buffered | No | SPI, DSP | Supply | 2V ~ 5.5V | 2V ~ 5.5V | ±0.3, ±0.2 | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | - | - | ||
8,105 In Stock | 1 : ¥26.43000 Cut Tape (CT) 1,000 : ¥13.95285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±8 (Max), ±0.5/+1 (Max) | String DAC | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | Surface Mount | Automotive | AEC-Q100 | ||
8,064 In Stock | 1 : ¥10.43000 Cut Tape (CT) 3,000 : ¥7.96309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | R-2R | -40°C ~ 125°C | 6-VDFN Exposed Pad | 6-DFN (2x2) | Surface Mount | - | - | ||
2,774 In Stock | 1 : ¥14.69000 Cut Tape (CT) 1,000 : ¥7.21355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 4.5µs | Voltage - Buffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.14, +0.04/-0.02 | String DAC | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | Surface Mount | - | - | ||
4,245 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.96959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 1 | 20µs (Typ) | Voltage - Buffered | No | SPI | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | Current Steering | -40°C ~ 85°C | SOT-23-6 | SOT-6 | Surface Mount | - | - | ||
6,534 In Stock | 1 : ¥21.75000 Cut Tape (CT) 250 : ¥14.72560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 12µs (Typ) | Voltage - Buffered | No | SPI, DSP | Supply | 2V ~ 5.5V | 2V ~ 5.5V | ±0.06, ±0.03 | String DAC | -40°C ~ 125°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | - | - |