
DAC6311IDCKT | |
|---|---|
DigiKey Part Number | 296-23716-2-ND - Tape & Reel (TR) 296-23716-1-ND - Cut Tape (CT) 296-23716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC6311IDCKT |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC6311IDCKT Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.06, ±0.03 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 12µs (Typ) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type Voltage - Buffered | Supplier Device Package SC-70-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.91000 | ¥21.91 |
| 10 | ¥16.34100 | ¥163.41 |
| 25 | ¥14.93840 | ¥373.46 |
| 100 | ¥13.39530 | ¥1,339.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.65900 | ¥3,164.75 |
| 500 | ¥12.21524 | ¥6,107.62 |
| 750 | ¥11.99312 | ¥8,994.84 |
| 1,250 | ¥11.74694 | ¥14,683.68 |
| 1,750 | ¥11.60293 | ¥20,305.13 |
| 2,500 | ¥11.46455 | ¥28,661.37 |


