Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,078 In Stock | 1 : ¥16.50000 Cut Tape (CT) 300 : ¥12.14983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Standard | DPDT | On-On | 200mA (DC) | - | 14 V | Plunger for Cap | No Marking | White | - | - | Gull Wing | - | - | - | - | |||
314 In Stock 800 Factory | 1 : ¥67.65000 Bulk | Bulk | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
511 In Stock 196 Factory | 1 : ¥64.77000 Tray | Tray | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Plunger | No Marking | Gray | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
998 In Stock 1,650 Factory | 1 : ¥65.51000 Tube | Tube | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
595 In Stock 196 Factory | 1 : ¥67.65000 Tray | Tray | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Black | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
148 In Stock | 1 : ¥76.26000 Bulk | Bulk | Active | Surface Mount | Standard | DPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | White | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
1,040 In Stock | 1 : ¥3.86000 Cut Tape (CT) 500 : ¥2.55376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Standard | DPDT | On-Mom | 100mA (DC) | - | 30 V | Rectangular, Button | No Marking | White | - | - | Gull Wing | - | - | - | -10°C ~ 60°C | |||
80 In Stock 3,822 Factory | 1 : ¥62.64000 Tray | Tray | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Plunger | No Marking | Gray | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
47 In Stock | 1 : ¥67.65000 Bulk | Bulk | Active | Surface Mount | Standard | SPDT | On-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Round, Button | No Marking | Red | - | - | Gull Wing | - | Process Sealed | - | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥16.01000 Cut Tape (CT) 300 : ¥11.81737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Standard | DPDT | On-On | 200mA (DC) | - | 14 V | Plunger for Cap | No Marking | White | - | - | Gull Wing | - | - | - | - |