D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
838 In Stock | 1 : ¥96.55000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | - | ||
691 In Stock | 1 : ¥172.24000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | - | - | ||
262 In Stock | 1 : ¥71.34000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | Flash | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
18 In Stock | 1 : ¥90.80000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | Grounding Indents | ||
43 In Stock | 1 : ¥95.97000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
96 In Stock | 1 : ¥191.86000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Zinc, Nickel Plated | Gold | 50.0µin (1.27µm) | IP68 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock | |||
58 In Stock | 1 : ¥82.51000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
44 In Stock | 1 : ¥161.90000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc, Nickel Plated | Gold | 50.0µin (1.27µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Guide, Dust Cap | |||
0 In Stock Check Lead Time | 1 : ¥195.15000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder Cup | Metal | Brass, Tin Plated | Gold | 31.0µin (0.79µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥191.21000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side (4-40) | Solder Cup | - | Brass, Tin Plated | Gold | 3.94µin (0.10µm) | IP67 - Dust Tight, Waterproof | - | 5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥171.34000 Box | - | Box | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder Cup | - | Brass, Tin Plated | Gold or Gold-Palladium | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 1 : ¥221.50000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Copper Alloy, Tin Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | ||
0 In Stock Check Lead Time | 48 : ¥129.10542 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder Cup | - | Zinc, Nickel Plated | Gold | 30.0µin (0.76µm) | IP68 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock |