Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,565 In Stock | 1 : ¥18.88000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
617 In Stock | 1 : ¥48.85000 Tray | - | Tray | Active | NPN - Darlington | 20 A | 100 V | 3V @ 200mA, 20A | 1mA | 750 @ 10A, 3V | 160 W | - | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
0 In Stock 1,341 Marketplace Check Lead Time | 1 : ¥69.37000 Tray | - | Bulk Tray | Active | NPN - Darlington | 30 A | 60 V | 4V @ 300mA, 30A | 1mA | 1000 @ 20A, 5V | 200 W | 4MHz | -55°C ~ 200°C (TJ) | - | - | Through Hole | TO-204AA, TO-3 | TO-204 (TO-3) | ||
647 In Stock | 1 : ¥568.29000 Bulk | - | Bulk | Active | NPN - Darlington | 12 A | 80 V | 3V @ 120mA, 12A | 1mA | 1000 @ 6A, 3V | 150 W | - | -55°C ~ 175°C (TJ) | Military | MIL-PRF-19500/502 | Through Hole | TO-204AA, TO-3 | TO-3 |