Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP142

DigiKey Part Number
497-2541-5-ND
Manufacturer
Manufacturer Product Number
TIP142
Description
TRANS NPN DARL 100V 10A TO-247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
TIP142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Packaging
Tube
Power - Max
125 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-247
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
30¥13.87433¥416.23
120¥11.23550¥1,348.26
510¥9.29873¥4,742.35
1,020¥8.59123¥8,763.05
2,010¥8.00811¥16,096.30
5,010¥7.37477¥36,947.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.