LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327 In Stock | 1 : ¥10.29000 Box | Box | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 516lm (Typ) | 180mA | 85°C | 17V | 169 lm/W | 360mA | 80 | 115° | - | 13.50mm L x 13.50mm W | 1.50mm | 9.80mm Dia | Flat | |||
31 In Stock | 1 : ¥15.90000 Tray | Tray | Active | Chip On Board (COB) | White, Cool | 5000K 3-Step MacAdam Ellipse | - | Square | 935lm (Typ) | 175mA | 85°C | 33.4V | 160 lm/W | 350mA | 70 | 120° | - | 12.50mm L x 12.50mm W | 1.70mm | 8.10mm Dia | Flat | |||
15 In Stock | 1 : ¥9.44000 Tray | Tray | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 700lm (Typ) | 175mA | 85°C | 35.4V | 113 lm/W | 240mA | 80 | 120° | - | 12.50mm L x 12.50mm W | 1.63mm | 5.20mm Dia | Flat |