SPHWHAHDNA25WJR3DB | ||
---|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25WJR3DB-ND | |
Manufacturer | ||
Manufacturer Product Number | SPHWHAHDNA25WJR3DB | |
Description | LED COB D GEN2 COOL WHT SQ 5000K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 516lm (Typ) | |
Current - Test | 180mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 360mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.51100 | ¥65.11 |
100 | ¥4.81870 | ¥481.87 |
500 | ¥4.42808 | ¥2,214.04 |
1,000 | ¥3.64666 | ¥3,646.66 |
2,000 | ¥3.46429 | ¥6,928.58 |
5,000 | ¥3.38616 | ¥16,930.80 |
10,000 | ¥3.30802 | ¥33,080.20 |
25,000 | ¥3.25593 | ¥81,398.25 |