Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,375 In Stock | 1 : ¥12.78000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
9,374 In Stock 30,100 Factory | 1 : ¥17.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
5,352 In Stock | 1 : ¥40.12000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
129 In Stock | 1 : ¥458.89000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 7000VAC, 7000VDC - Max | 80 mA | Non Latching | - | PC Pin | - | 9 VDC | 1.25 VDC | 3 ms | 2 ms | -20°C ~ 70°C | Tungsten (W) | |||
5,587 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
6,701 In Stock | 1 : ¥28.24000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 300VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
491 In Stock | 1 : ¥35.92000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
5,604 In Stock | 1 : ¥41.82000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
5,286 In Stock | 1 : ¥71.49000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
300 In Stock | 1 : ¥34.41000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
56 In Stock | 1 : ¥127.08000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VAC, 350VDC - Max | 16 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 2 VDC | 1 ms | 0.5 ms | -40°C ~ 85°C | Rhodium (Rh) | |||
0 In Stock Check Lead Time | 1 : ¥104.02000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 1.1 ms | 0.1 ms | -40°C ~ 100°C | - | |||
0 In Stock Check Lead Time | 1 : ¥110.72000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 1000VAC, 1000VDC - Max | 17.5 mA | Non Latching | - | PC Pin | Sealed - Fully | 8.4 VDC | 1.8 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥30.74000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : ¥29.22000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -40°C ~ 85°C | - |