3570-1419-123 | ||
---|---|---|
DigiKey Part Number | 1835-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1419-123 | |
Description | RELAY REED SIP SPST 1A 12V W/DI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.74000 | ¥30.74 |
10 | ¥28.83800 | ¥288.38 |
30 | ¥25.63267 | ¥768.98 |
60 | ¥24.35167 | ¥1,461.10 |
120 | ¥23.07008 | ¥2,768.41 |
270 | ¥20.50644 | ¥5,536.74 |
510 | ¥19.22486 | ¥9,804.68 |
1,020 | ¥17.94327 | ¥18,302.14 |
5,010 | ¥17.30242 | ¥86,685.12 |