Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,054 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.250" (6.35mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.050" (1.27mm) | UL94 V-2 | - | Weather Resistant | ||
1,866 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.500" (12.70mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.050" (1.27mm) | UL94 V-2 | - | Weather Resistant | ||
400 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Clamp, P-Type | - | 0.190" (4.83mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | - | 0.500" (12.70mm) | - | 0.203" (5.16mm) | 0.050" (1.27mm) | UL94 V-2 | - | Weather Resistant |