CCH19-S10-C0 | ||
---|---|---|
DigiKey Part Number | 298-14234-ND | |
Manufacturer | ||
Manufacturer Product Number | CCH19-S10-C0 | |
Description | CBL CLAMP P-TYPE BLACK FASTENER | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 0.190" (4.83mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.420" (10.67mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.46000 | ¥34.60 |
25 | ¥3.37640 | ¥84.41 |
50 | ¥3.29980 | ¥164.99 |
100 | ¥3.22070 | ¥322.07 |
500 | ¥3.14218 | ¥1,571.09 |
1,000 | ¥2.90655 | ¥2,906.55 |