Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock 84 Factory | 1 : ¥218.71000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC/DC | 24V | 8mA | Round | 0.63" (16.00mm) | 15.10mm Dia | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP66 | Oil Resistant | |||
6 In Stock | 1 : ¥249.14000 Bulk | Bulk | Active | LED | Green | Green | Diffused | AC/DC | 24V | 8mA | Round | 0.63" (16.00mm) | 15.10mm | Square with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP66 | Oil Resistant | |||
0 In Stock Check Lead Time | 1 : ¥291.90000 Bulk | Bulk | Active | LED | Red | Red | Diffused | AC/DC | 24V | 8mA | Round | 0.63" (16.00mm) | 21.00mm x 15.10mm | Rectangle with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP66 | Oil Resistant |