M165-TG-24D | ||
---|---|---|
DigiKey Part Number | Z1359-ND | |
Manufacturer | ||
Manufacturer Product Number | M165-TG-24D | |
Description | LED PANEL INDICATOR GRN 24V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 24V 8mA Quick Connect - 0.110" (2.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 15.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP66 | |
Features | Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.71000 | ¥218.71 |
10 | ¥171.26200 | ¥1,712.62 |
100 | ¥149.59200 | ¥14,959.20 |
500 | ¥137.21222 | ¥68,606.11 |