Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,305 In Stock | 1 : ¥14.61000 Bulk | - | Bulk | Active | 0.050" (1.27mm) | Reflective | 30 V | - | 50 mA | Phototransistor | 10µs, 50µs | Through Hole | Radial - 4 Leads | ||
1,597 In Stock | 1 : ¥11.45000 Tube | - | Tube | Active | 0.197" (5mm) | Reflective | 32 V | 50 mA | 50 mA | Phototransistor | - | Through Hole | PCB Mount | ||
847 In Stock | 1 : ¥16.50000 Bulk | - | Bulk | Active | 0.050" (1.27mm) | Reflective | 30 V | 25 mA | 50 mA | Phototransistor | - | Through Hole | PCB Mount | ||
711 In Stock | 1 : ¥16.50000 Bulk | - | Bulk | Active | 0.050" (1.27mm) | Reflective | 30 V | 25 mA | 50 mA | Phototransistor | - | Through Hole | PCB Mount | ||
0 In Stock Check Lead Time | 1,000 : ¥11.29969 Bulk | - | Bulk | Active | 0.050" (1.27mm) | Reflective | 30 V | 25 mA | 50 mA | Phototransistor | - | Through Hole | PCB Mount |