RF Transmitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,015 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥6.89585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 450MHz | ISM | ASK | 10kbps | 10dBm | 12.5mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,915 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥5.92099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 315MHz, 433MHz, 868MHz, 915MHz | ISM, SRD | FSK, GFSK, OOK | 600kbps | 12dBm | 34.2mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
7,497 In Stock | 1 : ¥23.81000 Cut Tape (CT) 2,500 : ¥11.31432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | General Purpose | UHF | 500kBaud | 10dBm | 29mA | SPI | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) | ||
5,340 In Stock | 1 : ¥33.17000 Cut Tape (CT) 3,000 : ¥15.76950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 315MHz, 434MHz, 868MHz, 915MHz | RKE | ISM | 600kbps | 17dBm | 95mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 1.8V ~ 3.7V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-MLPQ (4x4) | ||
5,339 In Stock | 1 : ¥35.30000 Cut Tape (CT) 3,000 : ¥16.78404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | Home/Building Automation, Industrial Control and Monitoring | ISM, SRD | 200kbps | 16dBm | 54mA | PCB, Surface Mount | PCB, Surface Mount | - | - | 2V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
248 In Stock | 1 : ¥28.57000 Cut Tape (CT) 250 : ¥18.88248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | General Purpose | UHF | 500kBaud | 10dBm | 29mA | SPI | - | - | - | 1.8V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) |