CC1150RGVT | ||
---|---|---|
DigiKey Part Number | 296-50996-2-ND - Tape & Reel (TR) 296-50996-1-ND - Cut Tape (CT) 296-50996-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1150RGVT | |
Description | RF XMITTER UHF 300-348MHZ 16VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter UHF 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz 10dBm 500kBaud Antenna 16-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1150RGVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz | |
Applications | General Purpose | |
Modulation or Protocol | UHF | |
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 29mA | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.51500 | ¥255.15 |
25 | ¥22.96640 | ¥574.16 |
100 | ¥20.92400 | ¥2,092.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.88248 | ¥4,720.62 |
500 | ¥16.94328 | ¥8,471.64 |
750 | ¥15.31011 | ¥11,482.58 |
1,250 | ¥14.28946 | ¥17,861.83 |
2,500 | ¥13.57501 | ¥33,937.53 |
6,250 | ¥13.01363 | ¥81,335.19 |