CC1175RHBT | ||
---|---|---|
DigiKey Part Number | 296-46413-2-ND - Tape & Reel (TR) 296-46413-1-ND - Cut Tape (CT) 296-46413-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1175RHBT | |
Description | RF TX IC ISM 164-192MHZ 32VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter ISM, SRD 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz 16dBm 200kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1175RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | 164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz | |
Applications | Home/Building Automation, Industrial Control and Monitoring | |
Modulation or Protocol | ISM, SRD | |
Data Rate (Max) | 200kbps | |
Power - Output | 16dBm | |
Current - Transmitting | 54mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.95000 | ¥41.95 |
10 | ¥37.48700 | ¥374.87 |
25 | ¥33.73560 | ¥843.39 |
100 | ¥30.73650 | ¥3,073.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.73804 | ¥6,934.51 |
500 | ¥24.88934 | ¥12,444.67 |
750 | ¥22.49028 | ¥16,867.71 |
1,250 | ¥20.99099 | ¥26,238.74 |
2,500 | ¥19.94140 | ¥49,853.50 |