LCD, OLED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Display Format | Character Format | Display Type | Display Mode | Character Size | Outline L x W x H | Viewing Area | Backlight | Voltage - Supply | Dot Size | Interface | Controller Type | Operating Temperature | Text Color | Background Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥95.07000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.23mm H x 3.00mm W | 84.00mm x 44.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green | ||
541 In Stock | 1 : ¥103.94000 Box | - | Box | Active | 32.0 | 16 x 2 | 5 x 8 Dots | STN - Super-Twisted Nematic | Transflective | 5.23mm H x 3.00mm W | 85.00mm x 36.00mm x 13.50mm | 64.50mm L x 16.40mm W | LED - Yellow/Green | 4.7V ~ 5.5V | 0.56mm W x 0.61mm H | Parallel | SPLC780D OR ST7066U | -20°C ~ 70°C | Blue | Green |