Card Edge Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Card Thickness | Pitch | Features | Mounting Type | Color | Flange Feature | Material - Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
733 In Stock | 1 : ¥70.71000 Bulk | Bulk | Active | Non Specified - Dual Edge | 64 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.100" (2.54mm) | Flange | Panel Mount | Black | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | Polyester Thermoplastic, Glass Filled | |||
7,108 In Stock | 1 : ¥68.38000 Bulk | Bulk | Active | Non Specified - Dual Edge | 30 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Black | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | - | |||
1,063 In Stock | 1 : ¥110.11000 Bulk | Bulk | Active | Non Specified - Dual Edge | 34 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.100" (2.54mm) | Flange | Panel Mount | Black | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | Polyester Thermoplastic, Glass Filled | |||
992 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Non Specified - Dual Edge | 24 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.156" (3.96mm) | Flange | Panel Mount | Black | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | Polyester Thermoplastic, Glass Filled | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Dual Edge | 50 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.100" (2.54mm) | - | Free Hanging (In-Line) | Black | - | Polyester Thermoplastic, Glass Filled | |||
0 In Stock Check Lead Time | 600 : ¥75.16780 Bulk | Bulk | Active | Non Specified - Dual Edge | 72 | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | 0.100" (2.54mm) | Flange | Panel Mount | Black | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | Polyester Thermoplastic, Glass Filled |