VSMA1085400 | |
---|---|
DigiKey Part Number | 751-VSMA1085400TR-ND - Tape & Reel (TR) 751-VSMA1085400CT-ND - Cut Tape (CT) 751-VSMA1085400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1085400 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.25V 1.5A 975mW/sr @ 1.5A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1085400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 975mW/sr @ 1.5A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.67200 | ¥176.72 |
100 | ¥13.60030 | ¥1,360.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥12.29395 | ¥7,376.37 |
1,200 | ¥10.56515 | ¥12,678.18 |
3,000 | ¥9.98884 | ¥29,966.52 |
6,000 | ¥9.75834 | ¥58,550.04 |