VSMA1085250X02 | ||
---|---|---|
DigiKey Part Number | 751-VSMA1085250X02TR-ND - Tape & Reel (TR) 751-VSMA1085250X02CT-ND - Cut Tape (CT) 751-VSMA1085250X02DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMA1085250X02 | |
Description | IR SURFACE EMITTER HIGH POWER 85 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 3-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | - | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥18.93000 | ¥189.30 |
100 | ¥15.50520 | ¥1,550.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.07100 | ¥7,842.60 |
1,200 | ¥11.98922 | ¥14,387.06 |
3,000 | ¥11.49340 | ¥34,480.20 |
6,000 | ¥11.26805 | ¥67,608.30 |