Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,229 In Stock | 1 : ¥64.61000 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | DMA, I2S, WDT | 1MB (1M x 8) | FLASH | 64K x 8 | 112K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock Check Lead Time | 1,250 : ¥49.02928 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 480 : ¥62.34067 Tray | Tray | Active | ARM® Cortex®-M7 | 32-Bit | 120MHz | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | DMA, I2S, WDT | 2MB (2M x 8) | FLASH | 128K x 8 | 192K x 8 | 2.97V ~ 5.5V | A/D 24x12b SAR | External, Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-MaxQFP (10x10) | 100-QFP |