VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368 In Stock | 1 : ¥270.74000 Strip | Strip | Active | - | 2400MHz | 8V | 0.5 V ~ 4.5 V | -25 | 50mA | 0.3 | 7 ±2 | -120 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
25 In Stock | 1 : ¥268.04000 Strip | Strip | Active | 860 ~ 960MHz | 910MHz | 5V | 0.5 V ~ 4.5 V | -12 | 30mA | 0.6 | 3 ±3 | -113 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
0 In Stock Check Lead Time | 1 : ¥207.70000 Strip | Strip | Active | 800 ~ 980MHz | 890MHz | 5V | 0.5 V ~ 5 V | -22 | 25mA | 2 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
0 In Stock Check Lead Time | 1 : ¥248.74000 Strip | Strip | Active | 1 ~ 1.5GHz | 1.25GHz | 3V | 0.5 V ~ 4.5 V | -10 | 10mA (Typ) | 10 | 3.5 ±3.5 | -95 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.162" (4.11mm) |